Renesas CA3140E.

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CA3140E..

IHS

Datasheet24 pages9 years ago
Datasheet23 pages28 years ago
Datasheet19 pages0 years ago
Datasheet2 pages26 years ago

SOS electronic

Rochester Electronics

CAD Models

Download Renesas CA3140E. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1977-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Analog Devices / Linear TechnologyLT1007CN8
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM301AN
Op Amp, 3mA, 500mV/μs, 15nV/rtHz, 1MHz, 70dB, 30mA, 10V-36V, 7.5mV, 250nA, PDIP-8, TH, 5.08mm H
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Renesas CA3140E. provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
4mA 9V/μs 4.5MHz 40mA 1 4V ±18V,36V 5mV 10pA PDIP-8 Through hole mounting 5.33mm(height)
Operational Amplifier DIP8 CA 3140 E
IC CA3140E 4.5MHz BiMOS Op Amp w/MOSFET Input/Bipolar Output 36V 180mW
IC, OP-AMP, SINGLE, 8PDIP; No. of Amplifiers: 1 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 9V/µs; Supply Voltage Range: 4V to 36V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA 3140 E
  • CA 3140E
  • CA3140 E
  • CA3140E