Analog Devices LT1167ACN8#PBF

IC OPAMP INSTR 1MHZ 8DIP / INST Amp Single ±18V Automotive 8-Pin PDIP N Tube
$ 12.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1167ACN8#PBF.

Upverter

Datasheet22 pages14 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
-10.64%

CAD Models

Download Analog Devices LT1167ACN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.25
$ 13.81
Stock
161,669
147,704
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1167ACN8#PBF.

Related Parts

Analog DevicesLT1168ACN8#PBF
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.4MHz Band Width, PDIP8
Analog DevicesAD620ANZ
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, PDIP8
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Analog DevicesLT1008IN8#PBF
IC OPAMP GP 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Texas InstrumentsLM301AN
Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM6171BIN
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices LT1167ACN8#PBF provided by its distributors.

IC OPAMP INSTR 1MHZ 8DIP / INST Amp Single ±18V Automotive 8-Pin PDIP N Tube
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8
Single Resistor Gain Programmable, Precision Instrumentation Amplifier
IC,Instrumentation Amplifier,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC
ROHS3Compliant EAR99 LT1167 Matte Tin (Sn) op amp amplifier circuit 2.54mm 0.00045muA 15muV 105dB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1167ACN8-PBF
  • LT1167ACN8PBF