What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM10CN/NOPB

Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70

$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM10CN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages16 years ago

Upverter

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.49%

CAD Models

Download Texas Instruments LM10CN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM10CN/NOPB.

Related Parts

Analog DevicesLT1012DN8#PBF
Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8
RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM301AN
Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsTLV4110IP
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments LM10CN/NOPB provided by its distributors.

Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Amplifier, Operational, Precision Reference, PDIP, 45 V (Max.), 2 mV (Max.)
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant EAR99 LM10 Tube op amp buffer circuit 9.81mm 0.04muA 4mV 50kHz
Operational Amplifiers - Op Amps OP AMP AND VLTG REF
Texas Instruments Precision operational amplifier + Voltage Reference, dual channel, MDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.2V/µs; Supply Voltage Min:1.1V; Supply Voltage Max:40V; No. of Pins:8; Bandwidth:90kHz; Offset Voltage:5mV; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, OP AMP, SINGLE, V REF, 8DIP; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.2V/µs; Supply Voltage Range:1.1V to 45V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:10; Gain Bandwidth:0.4MHz; Input Offset Voltage Max:4.0mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current + Max:20mA; Package / Case:DIL; Slew Rate:0.2V/µs; Supply Current:270µA; Supply Voltage + Nom:40V; Supply Voltage Max:40V; Supply Voltage Min:1.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM10CN/NOPB .
  • LM10CN/NOPB.
  • LM10CNNOPB