Renesas CA3420EZ

Lead Free Tin Not Qualified 2000 OPERATIONAL AMPLIFIER Amplifier 80dB 0.5V/mus 125C 500kHz
$ 4.618
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3420EZ.

Newark

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

IHS

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Oct 4, 2005
Verification

Inventory History

3 month trend:
-38.95%

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationUNITED STATES
Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 2 weeks ago)

Related Parts

RenesasCA3420E
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDIP8
Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
Analog DevicesICL7611DCPA+
ROHS3Compliant EAR99 ICL7611 Matte Tin (Sn) op amp amplifier circuit 9.375mm 0.004muA -9V 44kHz
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded

Descriptions

Descriptions of Renesas CA3420EZ provided by its distributors.

Lead Free Tin Not Qualified 2000 OPERATIONAL AMPLIFIER Amplifier 80dB 0.5V/mus 125C 500kHz
CA3420 Series Dual 0.5 MHz 0.5 V/us 20 V BiMOS Operational Amplifier - PDIP-8
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDIP8
Renesas Op Amp, Single Channel, Dual/Single Supply, TH, 8-Pin PDIP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Min:2V; Supply Voltage Max:20V; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-PDIP ;RoHS Compliant: Yes
IC, OP AMP, 0.5MHZ, BICMOS; Op Amp Type:Low Voltage; No. of Amplifiers:1; Slew Rate:0.5Vµs; Supply Voltage Range:2V to 20V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:BIMOS Operational; Base Number:3420; Gain Bandwidth:0.5MHz; Gain Bandwidth:0.5MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:10mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:PDIP; Slew Rate:0.5V/µs; Supply Current:350µA; Supply Voltage + Nom:22V; Supply Voltage Max:20V; Supply Voltage Min:2V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M