Analog Devices ADG712BRUZ

Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
$ 2.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG712BRUZ.

Augswan

Datasheet16 pages14 years ago

Analog Devices

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
-2.34%

CAD Models

Download Analog Devices ADG712BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.079
$ 2.33
$ 2.33
Stock
569,067
334,397
334,397
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
11 ns
11 ns
11 ns
Turn-Off Delay Time
6 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG712BRUZ.

Related Parts

Analog DevicesADG711BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG711BRUZ-REEL
4Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG711WBRUZ-REEL
Analog Switch Quad SPST Automotive AEC-Q100 16-Pin TSSOP T/R
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG712BRUZ provided by its distributors.

Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analogue Switch, 4-Channel, Spst, Tssop; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG712BRUZ
Quad SPST CMOS switch featuring 2.5Ω on-resistance and a 200MHz bandwidth. This surface-mount integrated circuit operates from 1.8V to 5.5V, with a low supply current of 1µA. It offers 4 channels with parallel interface and a maximum power dissipation of 430mW. The TSSOP package ensures compact integration.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG712BRUZ .
  • ADG712BRUZ.