Analog Devices ADG811YRU

Analog SW Quad SPST 3.6V 16-Pin TSSOP
$ 1.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG811YRU.

Augswan

Datasheet16 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG811YRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 2.944
Stock
81,787
370,360
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
90 MHz
90 MHz
Propagation Delay
-
-
Turn-On Delay Time
25 ns
25 ns
Turn-Off Delay Time
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
4
4

Related Parts

Analog DevicesADG813YRU-REEL7
IC,ANALOG SWITCH,QUAD,SPST,CMOS,TSSOP,16PIN,PLASTIC
Analog DevicesADG812YRU-REEL7
IC,ANALOG SWITCH,QUAD,SPST,CMOS,TSSOP,16PIN,PLASTIC
Analog DevicesADG812YRU-REEL
IC,ANALOG SWITCH,QUAD,SPST,CMOS,TSSOP,16PIN,PLASTIC
Analog DevicesMAX4781EUE+T
MAX4781 Series SPDT 3.6V 1 Ohm Surface Mount Analog Switch - TSSOP-16
Texas InstrumentsPCM3008T/2K
Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85
Analog DevicesMAX4782EUE+T
High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers

Descriptions

Descriptions of Analog Devices ADG811YRU provided by its distributors.

Analog SW Quad SPST 3.6V 16-Pin TSSOP
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 67dB 30pF 35pF 650mOhm 30pC
IC SW SPST-NCX4 650MOHM 16TSSOP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
LOW VOLTAGE QUAD SPST SWITCH I <NV
The ADG811/ADG812/ ADG813 are low voltage CMOS devices containing four independently selectable switches. These switches offer ultralow on resistance of less than 0.8 O over the full temperature range. The digital inputs can handle 1.8 V logic with a 2.7 V to 3.6 V supply. These devices contain four independent single-pole/single-throw (SPST) switches. The ADG811 and ADG812 differ only in that the digital control logic is inverted. The ADG811 switches are turned on with a logic low on the appropriate control input, while a logic high is required to turn on the switches of the ADG812. The ADG813 contains two switches whose digital control logic is similar to the ADG811, while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG813 exhibits break-before-make switching action. The ADG811/ADG812/ADG813 are fully specified for 3.3 V, 2.5 V, and 1.8 V supply operation. The ADG811 is available in a 16-lead TSSOP package and a 16-lead LFCSP package, and the ADG812/ADG813 are available in a 16-lead TSSOP package. Applications <0.8 O over full temperature range of -40°C to +125°C. Single 1.65 V to 3.6 V operation. Operational with 1.8 V CMOS logic. High current handling capability (300 mA continuous current at 3.3 V). Low THD + N (0.02% typical). Small 3 mm × 3 mm LFCSP package and 16-lead TSSOP package. Applications Cellular phones MP3 players Power routing Battery-powered systems PCMCIA cards Modems Audio and video signal routing Communications systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated