Analog Devices ADD8706ARUZ

Operational Amplifier, 5 Func, 15000uV Offset-Max, 6MHz Band Width, PDSO16
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADD8706ARUZ.

DigiKey

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADD8706ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.27
Stock
102,201
125,795
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Ic, logic Gate, hex Inverter, cmos, tssop,16Pin, plastic |Onsemi MC14049UBDTR2G
MC14049UB Series 3 - 18 V 45 mA Hex Inverter - TSSOP 16
Texas InstrumentsBUF06703PWR
5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
Texas InstrumentsBUF06703PW
IC AMP TFT-LCD 16TSSOP / Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP
Texas InstrumentsTHS7360IPWR
Rail to Rail 2.6V 5.5V 9.5MHz Integrated Filter Amplifier TSSOP-20 , 1.05mm

Descriptions

Descriptions of Analog Devices ADD8706ARUZ provided by its distributors.

Operational Amplifier, 5 Func, 15000uV Offset-Max, 6MHz Band Width, PDSO16
Lead Free Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 6V/mus 85C 6MHz 6000kHz
OP Amp Quint GP R-R O/P 16.5V 16-Pin TSSOP
5 OP-AMP 15000 uV OFFSET-MAX 6 MHz BAND WIDTH PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated