Texas Instruments THS7360IPWR

Rail-to-Rail Amp, 2.6V-5.5V, 9.5MHz, Filter Amp, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7360IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+12.62%

CAD Models

Download Texas Instruments THS7360IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.035
$ 1.26
Stock
581,483
312,097
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
150 V/µs
150 V/µs
Impedance
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Number of Channels
6
6
Max Power Dissipation
-
82 mW
Signal to Noise Ratio (SNR)
-
70 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7360IPWR.

Related Parts

Texas InstrumentsTHS7368IPWR
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7368IPW
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7364IPWR
6-Ch Video Amp w/ 3-SD & 3-Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Video Amplifier, 6-Channel (Triple SD, Triple Selectable SD/HD)
74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of Texas Instruments THS7360IPWR provided by its distributors.

Rail-to-Rail Amp, 2.6V-5.5V, 9.5MHz, Filter Amp, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain 20-TSSOP -40 to 85
25.5mA Hex 9.5MHz TSSOP-20 Video Amplifiers ROHS
Video Amp Hex 5V 20-Pin TSSOP T/R
6 - Channel Video Amp w/Fixed Filters
THS7360 6-CHANNEL VIDEO AMPLIFIE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.