onsemi MC74HCT366ADTG

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT366ADTG.

IHS

Datasheet7 pages16 years ago

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC74HCT366ADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.171
Stock
525,915
199,781
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
7.8 mA
6 mA
High Level Output Current
7.8 mA
7.8 mA
Propagation Delay
29 ns
29 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-26
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
74HC Series 6 V Surface Mount Hex Inverter - TSSOP-14
Inverter, Hex, 1 Input, 14 Pins, TSSOP

Descriptions

Descriptions of onsemi MC74HCT366ADTG provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
Hex buffer/line driver, 3-state, inverting, TTL
4mA 6 6 1 6 2V 6V 7.8mA Buffer,Inverting 7.8mA TSSOP-16 1.05mm
74HCT366 Tube 2010 Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 7.8mA 7.8mA 330ns 5mm 5V
Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16
IC BUFFER INV HEX 3ST 16-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT366ADTG.