onsemi MC14049UBDTR2G

Ic, logic Gate, hex Inverter, cmos, tssop, 16Pin, plastic |Onsemi MC14049UBDTR2G
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14049UBDTR2G.

IHS

Datasheet7 pages4 years ago

Master Electronics

onsemi

Farnell

TME

Inventory History

3 month trend:
+5.79%

CAD Models

Download onsemi MC14049UBDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.11
$ 0.11
Stock
979,575
183,699
183,699
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
120 ns
120 ns
120 ns
Low Level Output Current
30 mA
2.6 mA
2.6 mA
High Level Output Current
-4.7 mA
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
6 nA
6 nA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14049UB Series 3 - 18 V 45 mA Hex Inverter - TSSOP 16
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC14049UBDTR2G provided by its distributors.

Ic, logic Gate, hex Inverter, cmos, tssop,16Pin, plastic |Onsemi MC14049UBDTR2G
MC14049B Series 3 to 18 Vdc Surface Mount Hex Inverter Buffer - TSSOP-16
Buffer Inverter 4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.2mm 10mA 40mA 18V
4¦ÌA 6 1 6 3V 18V 40mA Inverter 10mA TSSOP-16 , 1.05mm
BUFFER, INVERTING, HEX, TSSOP-16; Logic Family / Base Number: MC14049; Logic Device Type: Buffer, Inverting; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC140;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd