onsemi NLV14049UBDTR2G

MC14049UB Series 3 - 18 V 45 mA Hex Inverter - TSSOP 16
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14049UBDTR2G.

IHS

Datasheet7 pages4 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ic, logic Gate, hex Inverter, cmos, tssop,16Pin, plastic |Onsemi MC14049UBDTR2G
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R
Texas InstrumentsTSM102AIPWR
Dual Opamp, Dual Comparator with Precision Reference 16-TSSOP -40 to 85
Texas InstrumentsTSM102IPWR
IC AMP COMP REF 16TSSOP / Amplifier, Comparator, Reference IC Power Management 16-TSSOP
Texas InstrumentsTSM104WIPWR
Quad OpAmp And Programmable Voltage Reference 16-TSSOP -40 to 105

Descriptions

Descriptions of onsemi NLV14049UBDTR2G provided by its distributors.

MC14049UB Series 3 - 18 V 45 mA Hex Inverter - TSSOP 16
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
IC HEX INVERTER/BUFFER 16-TSSOP
4049 8542.39.00.01 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 1.75mm 10mA 40mA 18V
INVERTER, 1 I/P, -55 TO 125DEG C;
Power, Buffer with Open Drain Output
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:16Pins; Ic Case/Package:Tssop; Product Range:4049; Logic Ic Family:4000B; Supply Voltage Min:3V; Output Current:- Rohs Compliant: Yes |Onsemi NLV14049UBDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd