Texas Instruments BUF06703PW

IC AMP TFT-LCD 16TSSOP / Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP
$ 0.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF06703PW.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.866
$ 0.886
Stock
318,044
372,833
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
6
6
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.7 mA
1.7 mA

Related Parts

MC14049B Series 3 to 18 Vdc Surface Mount Hex Inverter Buffer - TSSOP-16
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
Analog DevicesADD8706ARUZ-REEL
Operational Amplifier, 5 Func, 15000uV Offset-Max, 6MHz Band Width, PDSO16
Texas InstrumentsTHS7368IPW
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7360IPWR
Rail-to-Rail Amp, 2.6V-5.5V, 9.5MHz, Filter Amp, TSSOP-20, SMD, Adhesive Mount, 1.05mm H

Descriptions

Descriptions of Texas Instruments BUF06703PW provided by its distributors.

IC AMP TFT-LCD 16TSSOP / Video Amp 6 TFT-LCD Panels: Gamma Buffer 16-TSSOP
5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
; No. of Amplifiers:6; Gain Bandwidth -3db:0.8MHz; Slew Rate:0.7V/µs; Output Current Max:30mA; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.