Texas Instruments BUF06703PWR

5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF06703PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF06703PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 0.866
Stock
367,257
321,604
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
6
6
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MC14049B Series 3 to 18 Vdc Surface Mount Hex Inverter Buffer - TSSOP-16
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14
Texas InstrumentsTHS7364IPWR
6-Ch Video Amp w/ 3-SD & 3-Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7365IPWR
6-Channel Video Amplifier with 3-SD and 3-HD 6th-Order Filters and 6-dB 20-TSSOP -40 to 85
Texas InstrumentsTHS7364IPW
Rail to Rail 2.7V 5V 9.5MHz Integrated Filter Amplifier TSSOP-20 SMD mount

Descriptions

Descriptions of Texas Instruments BUF06703PWR provided by its distributors.

5 Channel LCD Gamma Correction Buffer +Vcom 16-TSSOP -40 to 85
Rail to Rail 4.5V 16V 800KHz TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:6; Gain Bandwidth -3db:0.8MHz; Slew Rate:1V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.