Analog Devices ADA4940-1ARZ

ROHS3Compliant EAR99 ADA4940 Tube op amp amplifier circuit 5mm 1.1muA 60muV 80dB
$ 2.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4940-1ARZ.

Upverter

Datasheet33 pages12 years ago
Datasheet28 pages14 years ago
Datasheet32 pages14 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
-39.58%

CAD Models

Download Analog Devices ADA4940-1ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.999
$ 2.968
$ 2.968
Stock
212,069
277,584
277,584
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
95 V/µs
95 V/µs
95 V/µs
Gain Bandwidth Product
260 MHz
260 MHz
260 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1.18 mA
1.18 mA
1.18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4940-1ARZ.

Related Parts

Texas InstrumentsOPA300AIDR
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Digital Video Products SngleHi Spd 2.5V-12V Rail to Rail Amp
Analog DevicesAD744JRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318M/NOPB
ROHS3Compliant EAR99 LM318 Tube op amp amplifier circuit 4.9mm 0.75muA 4mV 15000kHz

Descriptions

Descriptions of Analog Devices ADA4940-1ARZ provided by its distributors.

ROHS3Compliant EAR99 ADA4940 Tube op amp amplifier circuit 5mm 1.1muA 60muV 80dB
Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8
SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N Tube
Diff-Amp, 260Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:1Channels; Gain Bandwidth Product:260Mhz; Supply Voltage Range:3V To 6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Differential; Input Offset Voltage:60Μv Rohs Compliant: Yes |Analog Devices, Inc. ADA4940-1ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4940-1-ARZ
  • ADA4940-1ARZ .