Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA300AIDR

High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
$ 2.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA300AIDR.

Texas Instruments

Datasheet21 pages18 years ago

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA300AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 1.226
Stock
389,252
777,307
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA

Related Parts

Analog DevicesMAX4415ESA
OP Amp Single Volt Fdbk R-R O/P 5.5V 8-Pin SOIC N
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6S91-E/SN
MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single

Descriptions

Descriptions of Texas Instruments OPA300AIDR provided by its distributors.

High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
9.5mA 80V/μs 3nV/rtHz@ 5.5V 150MHz CMOS 70mA 1 1 ±2.75V,5.5V 1mV 0.1pA Voltage Feedback SOIC-8 SMD mount,glue mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:150MHz; Slew Rate:80V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.