Texas Instruments LM318M/NOPB

Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM318M/NOPB.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages11 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.10%

CAD Models

Download Texas Instruments LM318M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM318M/NOPB.

Related Parts

Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318DR
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R
onsemiNE5534ADG
Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 3V To 20V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LM318M/NOPB provided by its distributors.

Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Single, 40-V, 15-MHz op amp 8-SOIC 0 to 70
Op Amp, High Slew Rate , 8-Pin SOIC
5mA 70V/μs 15nV/rtHz 15MHz 130dB Shutdown Rail-to-Rail 50mA 1 1 10V ±20V 4mV 150nA 15MHz General Purpose SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:70V/µs; No. of Pins:8; Amplifier Type:Operational; Bandwidth:15MHz; Leaded Process Compatible:Yes; Package/Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
OP AMP, SINGLE, 15MHZ, SMD; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:15MHz; Slew Rate:70V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:15MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM318MNOPB