Analog Devices AD744JRZ

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD744JRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD744JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 4.68
$ 4.68
Stock
377,552
266,449
266,449
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
75 V/µs
75 V/µs
75 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
13 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD744JRZ.

Related Parts

Analog DevicesAD744JRZ-REEL7
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesAD744KRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesAD744KRZ-REEL7
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318M/NOPB
Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLM318MX/NOPB
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD744JRZ provided by its distributors.

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Precision, 500 ns Settling BiFET Op Amp
ANALOG DEVICES AD744JRZ Operational Amplifier, Single, 13 MHz, 1 Amplifier, 75 V/s,4.5V to18V, SOIC, 8 Pins
Analog Devices Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 13MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD744JRZ .