onsemi FHP3130IM8X

Single, Dual, and Quad, High Speed, 2.7V to 12V, Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FHP3130IM8X.

IHS

Datasheet23 pages20 years ago
Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsLMH6642MAX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6647MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier with Shutdown 8-SOIC -40 to 85
onsemiMC34071D
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLMH6639MAX/NOPB
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
Operational Amplifier, Single Supply 3.0 V to 44 V, Single

Descriptions

Descriptions of onsemi FHP3130IM8X provided by its distributors.

Single, Dual, and Quad, High Speed, 2.7V to 12V, Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
Digital Video Products SngleHi Spd 2.5V-12V Rail to Rail Amp
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
SINGLE, HIGH SPEED, 2.5V TO 12V, RAL TO RAL AMPLIFIER<AZ
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
The FHP3130 (single), FHP3230 (dual), and FHP3430 (quad) are low-cost, high-performance, voltage feedback amplifiers that consume only 2.5mA of supply current per channel, while providing ±100mA of output current. These amplifiers are designed to operate form 2.7V to 12V (±6) supplies. The common mode voltage range extends below the negative rail and the output provides rail-to-rail performance. The FHP3130, FPH3230, and FPH3430 are designed on a complimentary bipolar process and provide 170MHz of bandwidth and 110V/µs of slew rate at a supply voltage of ±5V. The combination of low power, rail-to-rail performance, low-voltage operation, and tiny package options make these amplifiers well suited for use in many general-purpose, high-speed applications. These amplifiers also provide excellent video specifications. They offer extremely low differential gain and phase (0.008% /0.01°) and 0

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd