Analog Devices LT1722CS8#PBF

IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1722CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.44%

CAD Models

Download Analog Devices LT1722CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1722CS8#PBF.

Related Parts

Analog DevicesADA4610-1ARZ
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube
Analog DevicesADA4610-1ARZ-R7
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R
Texas InstrumentsLM218IDRG4Q1
Automotive, single, 40-V, 15-MHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM218IDRQ1
Automotive Catalog High-Performance Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Analog DevicesMAX9546ESA+T
Not Qualified INDUSTRIAL Surface Mount BICMOS Video Amp 70V/mus 1.9512W 18MHz 7.5V
Texas InstrumentsLM318M/NOPB
ROHS3Compliant EAR99 LM318 Tube op amp amplifier circuit 4.9mm 0.75muA 4mV 15000kHz

Descriptions

Descriptions of Analog Devices LT1722CS8#PBF provided by its distributors.

IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDSO8
IC SM, OP AMP, PREC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:200MHz; Slew Rate:70; Voltage, Supply Max:12.6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:200MHz; Base Number:1722; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.4mV; Voltage, Supply +Nom:6.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1722CS8-PBF