Analog Devices ADA4940-1ARZ-R7

Op Amp, 1.25mA, 95V/μs, 260MHz, 46mA, 6V, 60μV, 1.1μA, SOIC-8, SMD, 1.5mm H
$ 3.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4940-1ARZ-R7.

Upverter

Datasheet33 pages13 years ago
Datasheet32 pages14 years ago
Datasheet28 pages14 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADA4940-1ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.394
$ 3.14
$ 3.14
Stock
279,311
212,765
212,765
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
95 V/µs
95 V/µs
95 V/µs
Gain Bandwidth Product
260 MHz
260 MHz
260 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1.18 mA
1.18 mA
1.18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4940-1ARZ-R7.

Related Parts

Texas InstrumentsOPA300AIDR
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
Analog DevicesLT1722CS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Single, Dual, and Quad, High Speed, 2.7V to 12V, Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesAD744JRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Texas InstrumentsLM318D
Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM318M/NOPB
Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices ADA4940-1ARZ-R7 provided by its distributors.

Op Amp, 1.25mA, 95V/μs, 260MHz, 46mA, 6V, 60μV, 1.1μA, SOIC-8, SMD, 1.5mm H
Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8
Special Purpose Amplifiers; ADA4940-1ARZ-R7; ANALOG DEVICES; 8; SOIC; 3 V; 6 V
SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N T/R
95V/us 260MHz 60uV 1.1uA Single channel SOIC-8 Differential Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated