Analog Devices AD834JNZ

Analog Multiplier 4Bit 500MHz 8-Pin PDIP N Tube
$ 44.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD834JNZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Factory Futures

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD834JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.755
$ 24.95
Stock
145,484
108,926
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Circuits
2
-
Number of Inputs
2
-
Number of Outputs
1
-
Propagation Delay
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
4 mA
Min Supply Voltage
4 V
4 V
Max Supply Voltage
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM331AN/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP
Texas InstrumentsLM331N/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
Analog DevicesAD835ANZ
MULTIPLIER, QUAD, 1KV/US, DIP; Available until stocks are exhausted Alternative available
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Texas InstrumentsLF398N/NOPB
ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
Analog DevicesAMP04FPZ
Instrumentation Amplifier, 1 Func, 900uV Offset-Max, 0.7MHz Band Width, PDIP8

Descriptions

Descriptions of Analog Devices AD834JNZ provided by its distributors.

Analog Multiplier 4Bit 500MHz 8-Pin PDIP N Tube
500 MHZ FOUR-QUADRANT MULTIPLIER Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, PDIP8
500 MHz Four-Quadrant Multiplier
Tube 4-Quadrant e3 BIPOLAR analog divider 3.43mm 70C 1V 28mA
ANALOG MULTIPLIER OR DIVIDER, 50
DIVIDERS, DIP-8; No. of Multipliers / Dividers:1; No. of Amplifiers:2 Amplifier; Supply Voltage Min:4V; Supply Voltage Max:9V; Slew Rate:-; Digital IC Case:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated