Texas Instruments LF398N/NOPB

ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF398N/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

Newark

Jameco (USA)

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments LF398N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
onsemiSE5534ANG
RoHS Compliant EAR99 SE5534 Tin (Sn) op amp buffer circuit 4.45mm 400nA 2mV 10000kHz
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments LF398N/NOPB provided by its distributors.

ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 8-PDIP 0 to 70
Amplifier, Sample-and-Hold, + 18 V (Max.), 4.5 mA, 2 mV (Typ.), 10 nA (Typ.)
SAMPLE & HOLD AMP, 1MHZ, 20US, DIP-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Acquisition Time: 20µs; Input Offset Voltage: 2mV; Amplifier Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Range: ± 5V to ± 18V; Settling Time: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF398N/NOPB .
  • LF398N/NOPB.
  • LF398NNOPB