Analog Devices AD835ANZ

MULTIPLIER, QUAD, 1KV/US, DIP; Available until stocks are exhausted Alternative available
$ 32.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD835ANZ.

Inventory History

3 month trend:
-0.51%

CAD Models

Download Analog Devices AD835ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.744
$ 13.43
Stock
112,424
82,773
Authorized Distributors
6
1
Case/Package
PDIP
-
-3db Bandwidth
250 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
1
-
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP6021-I/P
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8
MicrochipMCP6271-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6241-E/P
ROHS3Compliant e3 MCP6241 Matte Tin (Sn) op amp buffer circuit 10.16mm 50muA 5mV 550kHz
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6041IN/NOPB
IC OPAMP GP 75KHZ RRO 8DIP / Op Amp Single Micropower Amplifier R-R O/P 15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC6001BIN/NOPB
ROHS3Compliant EAR99 LMC6001 Tube op amp buffer circuit 9.81mm 0.01pA 1mV 1300kHz

Descriptions

Descriptions of Analog Devices AD835ANZ provided by its distributors.

MULTIPLIER, QUAD, 1KV/US, DIP; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD835ANZ MULTIPLIER 4 QUAD 250MHZ, DIP8, 835
Tube 4-Quadrant e3 BIPOLAR analog divider 3.43mm 85C 1V 1000V/mus
250 MHz, Voltage Output 4-Quadrant Multiplier
Analog Multiplier 4Bit 8-Pin PDIP N Tube
IC MCU 8/16BIT 64KB FLSH 100TQFP
ANALOG MULTIPLIER OR DIVIDER, 25
Multiplier, Quad, 1Kv/Us, Dip; Product Range:-; Supply Voltage Min:-4.5V; Supply Voltage Max:5.5V; No. Of Multipliers/Dividers:1; No. Of Amplifiers:4 Amplifier; Slew Rate:1Kv/Μs; Digital Ic Case:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD835ANZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD835ANZ .