Texas Instruments LM331AN/NOPB

Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP
$ 7.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM331AN/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages16 years ago

element14

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.19%

CAD Models

Download Texas Instruments LM331AN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM331AN/NOPB.

Related Parts

Texas InstrumentsLM331N/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
Analog DevicesAD818AN
OP Amp Single Volt Fdbk ±18V/36V 8-Pin PDIP
Texas InstrumentsINA131AP-1
INSTRUMENTATION AMPLIFIER 125 uV OFFSET-MAX 0.07 MHz BAND WIDTH PDIP8
Analog DevicesAD22050N
SP Amp DIFF AMP Single 36V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments LM331AN/NOPB provided by its distributors.

Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP
Precision Voltage-To-Frequency Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM331AN/NOPB.
Texas Instruments Voltage Frequency Converts, VFC, 100kHz, 5 VPower, 8Pin, PDIPencapsulation
V/F CONVERTER, 100KHZ, 0.01%, 8-DIP; FRE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
IC, V/F CONVERTER, 100KHZ, 0.01%, 8-DIP;; IC, V/F CONVERTER, 100KHZ, 0.01%, 8-DIP; Frequency:100kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM331AN/NOPB .
  • LM331AN/NOPB.
  • LM331ANNOPB