Texas Instruments LM331N/NOPB

Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
$ 3.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM331N/NOPB.

Inventory History

3 month trend:
-16.58%

CAD Models

Download Texas Instruments LM331N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM331N/NOPB.

Related Parts

RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Texas InstrumentsLF398N/NOPB
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 8-PDIP 0 to 70
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6041IN/NOPB
IC OPAMP GP 75KHZ RRO 8DIP / Op Amp Single Micropower Amplifier R-R O/P 15.5V 8-Pin PDIP Tube
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LM331N/NOPB provided by its distributors.

Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
Converter; Voltage to Frequency; 8; Dual-In-Line; 10 kHz (Min.); 40 V; -0.2 V
Texas Instruments Voltage-to-Frequency Converter VFC 100kHz 5V 9V 12V 15V 18V 24V 28V Power 8-Pin MDIP
100kHz V/F DIP-8 V/F and F/V Converters ROHS
Precision Voltage-to-Frequency Converter
LM331 PRECISION VOLTAGE-TO-FREQU
IC CONV PREC VOLT TO FREQ 8-DIP
Voltage / Frequency (V/F & F/V) Converte
Texas Instruments LM331N/NOPB 电压频率转换器
IC, CONVERTER, V/F, F/V; Frequency:100kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Converter Type:Voltage / Frequency; Input Voltage Max:40V; Linearity:0.01%; Operating Frequency Max:100kHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current Max:156µA; Output Voltage Max:40V; Package / Case:DIP; Supply Current:8mA; Supply Voltage Max:40V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM331N/NOPB .
  • LM331N/NOPB.
  • LM331NNOPB