Renesas CA3140EZ

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
$ 1.825
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3140EZ.

Integrated Device Technology

Datasheet24 pages9 years ago
Datasheet24 pages9 years ago

Renesas

Newark

IHS

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jul 11, 2005
Verification

Inventory History

3 month trend:
-25.91%

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
onsemiSA5534NG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiNE5534NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLM7171BIN/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDIP8

Descriptions

Descriptions of Renesas CA3140EZ provided by its distributors.

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Lead Free Tin Not Qualified 1998 OPERATIONAL AMPLIFIER Amplifier 3.2dB 9V/mus 125C 4.5MHz
Operational Amplifier, Single, 4.5 Mhz, 1, 9 V/ S, 4V To 36V, Dip, 8 Rohs Compliant: Yes
Single channel 10pA 9V/us 4.5MHz 5mV DIP-8 Operational Amplifier ROHS
4.5MHZ, BIMOS OPERATIONAL AMPLIFIER WITH MOSFET INPUT/BIPOLAR OUTPUT Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
Operational Amplifier 36V 10mA 4.5MHz PDIP
Op Amp Single GP ±18V/36V Automotive 8-Pin PDIP
Renesas Electronics Operational Amplifier, single channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin
IC, OP AMP, MOS IP/BIPOLAR OP, 3140; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:4.5MHz; Slew Rate:9Vµs; Supply Voltage Range:4V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:BIMOS Operational; Base Number:3140; Device Marking:CA3140E; Gain Bandwidth:3.7MHz; IC Generic Number:3140; Input Offset Voltage Max:15mV; Logic Function Number:3140; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operational Amplifier Features:FET Input; Package / Case:DIP; Slew Rate:9V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:4V; Termination Type:Through Hole
The CA3140A and CA3140 are integrated circuit operational amplifiers that combine the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. The CA3140A and CA3140 BiMOS operational amplifiers feature gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current, and High-Speed performance. The CA3140A and CA3140 operate at supply voltage from 4V to 36V (either single or dual supply). These operational amplifiers are internally phase compensated to achieve stable operation in unity gain follower operation, and additionally, have access terminal for a supplementary external capacitor if additional frequency roll-off is desired. Terminals are also provided for use in applications requiring input offset voltage nulling. The use of PMOS field effect transistors in the input stage results in common mode input voltage capability down to 0. 5V below the negative supply terminal, an important attribute for single supply applications. The output stage uses bipolar transistors and includes built-in protection against damage from load terminal short circuiting to either supply rail or to ground. FN957 The CA3140A and CA3140 are intended for operation at supply voltages up to 36V (±18V).

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3140EZ.