Analog Devices AMP04FPZ

Instrumentation Amplifier, 1 Func, 900uV Offset-Max, 0.7MHz Band Width, PDIP8
$ 19.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP04FPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-49.65%

CAD Models

Download Analog Devices AMP04FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.009
$ 28.3
Stock
188,908
160,021
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
300 µV
80 µV
Power Supply Rejection Ratio (PSRR)
95 dB
105 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
15 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesAMP04EPZ
Precision Single Supply Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8DIP
Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
Analog DevicesAD629BNZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6241-E/P
ROHS3Compliant e3 MCP6241 Matte Tin (Sn) op amp buffer circuit 10.16mm 50muA 5mV 550kHz

Descriptions

Descriptions of Analog Devices AMP04FPZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 900uV Offset-Max, 0.7MHz Band Width, PDIP8
ROHS3Compliant EAR99 AMP04 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.06muA 9V 95dB
Precision Single Supply Instrumentation Amplifier
INSTRUMENTATION AMP, 700KHZ, 80DB, DIP; Available until stocks are exhausted Alternative available
SP Amp INSTR Amp Single ±15V/30V 8-Pin PDIP Tube
Instrumentation Amp, 700Khz, 80Db, Dip; No. Of Channels:1Channels; Input Offset Voltage:600Μv; Gain Bandwidth Product:700Khz; Supply Voltage Range:5V To ± 15V; Ic Case/Package:Dip; No. Of Pins:8Pins; Cmrr:80Db; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AMP04FPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP04FPZ .