Analog Devices AD7814ARMZ-REEL7

Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7814ARMZ-REEL7.

Newark

Datasheet8 pages21 years ago
Datasheet9 pages21 years ago

Analog Devices

Inventory History

3 month trend:
-8.40%

CAD Models

Download Analog Devices AD7814ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 2.872
$ 2.872
Stock
181,881
228,282
228,282
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
-
10
10
Sampling Rate
2.5 ksps
2.5 ksps
2.5 ksps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMCP9808-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
MicrochipMCP9808T-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
Analog DevicesAD7416ARMZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Analog DevicesAD7414ARMZ-0
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube / SENSOR TEMP I2C/SMBUS 8MSOP
Analog DevicesAD7414ARM-0REEL
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8

Descriptions

Descriptions of Analog Devices AD7814ARMZ-REEL7 provided by its distributors.

Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Temperature Sensor, 10Bit, 2Deg C, Msop; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:10 Bits Rohs Compliant: Yes |Analog Devices, Inc. AD7814ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7814ARMZ-REEL7 .
  • AD7814ARMZREEL7