Analog Devices AD7416ARMZ

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7416ARMZ.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-41.08%

CAD Models

Download Analog Devices AD7416ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 2.2
$ 2.2
Stock
254,801
154,409
154,409
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
-
-
Sampling Rate
2.5 ksps
2.5 ksps
2.5 ksps
Polarity
-
-
-
Interface
I2C
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7416ARMZ.

Related Parts

MicrochipMCP9808-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9808T-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, ± 3°C, -55 °C, +125 °C, MSOP, 8 Pins
Analog DevicesAD7814ARMZ
Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
Analog DevicesAD7814ARMZ-REEL7
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Analog DevicesAD7414ARMZ-0
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube / SENSOR TEMP I2C/SMBUS 8MSOP

Descriptions

Descriptions of Analog Devices AD7416ARMZ provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Temperature Sensor, 125Deg C, Msop-8; |Analog Devices, Inc. AD7416ARMZ
10-Bit Digital Temperature Sensor
±2°C (±3°C) MSOP-8 SMD mount 3mm*3mm*1.1mm
MSOP-8 Temperature Sensors ROHS
SERIAL SWITCH/DIGITAL SENSOR, 10
温度 传感器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
SENSOR DIGITAL -40C-125C 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated