Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7414ARMZ-0

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube / SENSOR TEMP I2C/SMBUS 8MSOP
$ 2.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7414ARMZ-0.

Farnell

Datasheet20 pages15 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-13.01%

CAD Models

Download Analog Devices AD7414ARMZ-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.514
$ 2.024
$ 2.024
Stock
110,172
270,042
270,042
Authorized Distributors
6
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
-
-
Sampling Rate
1.25 sps
1.25 sps
1.25 sps
Polarity
-
-
-
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7414ARMZ-0.

Related Parts

MicrochipMCP9808-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9808T-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
Analog DevicesAD7416ARMZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Analog DevicesAD7814ARMZ
Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
Analog DevicesAD7814ARMZ-REEL7
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23

Descriptions

Descriptions of Analog Devices AD7414ARMZ-0 provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube / SENSOR TEMP I2C/SMBUS 8MSOP
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 3Cel SQUARE SURFACE MOUNT
Temperature Sensor, 125Deg C, Msop-8; |Analog Devices, Inc. AD7414ARMZ-0
AD7414ARMZ-0 TEMPERATURE SENSOR 8-PIN MSOP, -40 - +125 DEGC
SENSOR, TEMPERATURE, 0.5DEG CELSIUS, MSOP-8
SERIAL SWITCH/DIGITAL SENSOR, 10
adi Temperature Sensor surface mount, 8Pin
SENSOR DIGITAL -40C-125C 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7414ARMZ-0.