Microchip TC72-3.3MUA

MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC72-3.3MUA.

Newark

Datasheet28 pages14 years ago

element14

Arrow.cn

Inventory History

3 month trend:
-31.09%

CAD Models

Download Microchip TC72-3.3MUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.959
$ 0.892
Stock
191,367
177,257
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
SPI, Serial
SPI, Serial
Memory Size
-
-
Min Supply Voltage
2.65 V
2.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-29
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipTCN75AVUA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipMCP9801-M/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube Automotive AEC-Q100
Digital Temperature Sensor with 2-Wire Interface
ON SEMICONDUCTOR NCT175DMR2GTemperature Sensor IC, Digital,1C, -55 C, 125 C, MSOP, 8 Pins
Texas InstrumentsTMP75AIDGKT
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip TC72-3.3MUA provided by its distributors.

MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
Temp Sensors - Serial Output - 4-wire SPI Interface High-Accuracy 10-bit
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
Single, 3.3V, DTS, SPI, E Temp
Serial (Digital) Output, 2.7 to 5.5V, MSOP-8, RoHS
Microchip SCT
Serial Switch/Digital Sensor, 10 Bit(s), 0.66V Min, 2.178V Max, 3Cel, Square, 8 Pin, Surface Mount
Temperature Sensor 10-Bit 3.3V SPI MSOP8
Dig. Temp. Sensor -55/+125°C +-2°C MSOP8
Msop High-Accuracy, 10-Bit Thermal Sensor With Spitm Interface Rohs Compliant: Yes |Microchip TC72-3.3MUA.
Digital Temperature Sensor with SPI™ Interface
SENSOR DIGITAL -55C-125C 8MSOP
Accuracy °C = 3 / Measuring Temperature Min. °C = -55 / Measuring Temperature Max. °C = 125 / Resolution bit = 10 / Supply Current uA = 400 / Supply Voltage Min. V = 2.65 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 1.1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC72-3.3MUA.