Microchip MCP9808-E/MS

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9808-E/MS.

Upverter

Datasheet52 pages15 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
+1.19%

CAD Models

Download Microchip MCP9808-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.147
Stock
261,893
422,469
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP9808T-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipTC72-3.3MUA
MICROCHIP TC72-3.3MUA TEMPERATURE SENSOR 8-PIN MSOP, -55 - +125 DEGC
MicrochipMCP9804T-E/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R Automotive AEC-Q100
Analog DevicesAD7814ARMZ
Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
Analog DevicesAD7416ARMZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Analog DevicesAD7414ARMZ-0
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube / SENSOR TEMP I2C/SMBUS 8MSOP

Descriptions

Descriptions of Microchip MCP9808-E/MS provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
Board-mount temperature sensors; MICROCHIP; MCP9808-E/MS; Digital, I2C; MSOP; 2.7 V - 5.5 V; 8
MICROCHIP MCP9808-E/MS TEMPERATURE SENSOR 8-PIN MSOP, -40 - +125 DEGC
Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 0.5 DEG C MAX ACCY
Msop Silicon Temperature Sensor With I2c Interface Rohs Compliant: Yes
Temp Sensor Open Drain-OUT I2C/SMBus 8-Pin MSOP Tube
Accuracy °C = 0.25 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Supply Current uA = 200 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Length mm = 3 / Width mm = 3 / Height mm = 0.85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9808-E/MS.
  • MCP9808-EMS
  • MCP9808E/MS
  • MCP9808EMS