Analog Devices AD7814ARMZ

Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
$ 3.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7814ARMZ.

element14 APAC

Datasheet8 pages22 years ago
Datasheet9 pages22 years ago
Datasheet9 pages22 years ago
Datasheet9 pages22 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-19.31%

CAD Models

Download Analog Devices AD7814ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.335
$ 3.335
$ 3.335
Stock
207,284
257,044
257,044
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
-
-
Sampling Rate
2.5 ksps
2.5 ksps
2.5 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP9808-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9808T-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipTC72-3.3MUA
MICROCHIP TC72-3.3MUA TEMPERATURE SENSOR 8-PIN MSOP, -55 - +125 DEGC
Analog DevicesAD7416ARMZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Analog DevicesAD7414ARMZ-0
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube / SENSOR TEMP I2C/SMBUS 8MSOP
Analog DevicesAD7414ARM-0REEL
IC SENSOR TEMP 10BIT DGTL 8-MSOP

Descriptions

Descriptions of Analog Devices AD7814ARMZ provided by its distributors.

Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7814ARMZ.