Microchip MCP9808T-E/MS

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9808T-E/MS.

Inventory History

3 month trend:
+28.70%

CAD Models

Download Microchip MCP9808T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.117
$ 1.05
Stock
439,470
251,480
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC72-3.3MUA
MICROCHIP TC72-3.3MUA TEMPERATURE SENSOR 8-PIN MSOP, -55 - +125 DEGC
MicrochipMCP9808-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9804T-E/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R Automotive AEC-Q100
Analog DevicesAD7416ARMZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Analog DevicesAD7414ARMZ-0
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube / SENSOR TEMP I2C/SMBUS 8MSOP
Analog DevicesAD7414ARM-0REEL
IC SENSOR TEMP 10BIT DGTL 8-MSOP

Descriptions

Descriptions of Microchip MCP9808T-E/MS provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
MCP9808 Series 3.6 V Memory Module Digital Temperature Sensor SMT - MSOP-8
Board-mount temperature sensors; MICROCHIP; MCP9808T-E/MS; Digital, I2C; MSOP; 2.7 V - 5.5 V; 8
Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 0.5 DEG C MAX ACCY
Msop Silicon Temperature Sensor With I2c Interface Rohs Compliant: Yes
DIGITAL TEMPERATURE SENSOR -40C TO +125C
Accuracy °C = 1 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Resolution bit = 10 / Supply Current uA = 400 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 1.1 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9808T-E/MS.
  • MCP9808T-EMS