Analog Devices AD1865RZ

DAC 2-CH R-2R 18-bit 28-Pin SOIC W
$ 18.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1865RZ.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.45
$ 18.23
$ 18.23
Stock
90,445
126,472
126,472
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
18
18
18
Settling Time
-
-
-
Interface
-
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCM1710U
DIGITAL TO ANALOG CONVERTER DAC, 20 BIT, 48KSPS, SOIC-28
Analog DevicesAD7244JR
LC2MOS Dual, Complete, 12-Bit/14-Bit Serial DACs | IC DAC 14BIT V-OUT 28SOIC
Analog DevicesAD1859JR
IC DAC STEREO SNGL-SUP 5V 28SOIC / Bit Digital to Analog Converter 28-SOIC
Texas InstrumentsDAC904U
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC712U
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85
Analog DevicesAD9744ARZ
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 14-BIT DAC PDSO28

Descriptions

Descriptions of Analog Devices AD1865RZ provided by its distributors.

DAC 2-CH R-2R 18-bit 28-Pin SOIC W
DUAL 18-BIT 16 X FS AUDIO DAC
IC DAC AUDIO DUAL 18BIT 28-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated