Texas Instruments DAC904U

14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
$ 15.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC904U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet11 pages26 years ago

HQonline

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.03%

CAD Models

Download Texas Instruments DAC904U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.889
$ 7.48
Stock
280,234
182,710
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
14
14
Settling Time
30 ns
30 ns
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC904U.

Related Parts

Texas InstrumentsDAC904U/1K
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U/1K
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9754ARZ
Analog Devices AD9754ARZ 14 Bit Digital to Analog Converter 1 28-SOIC
Analog DevicesAD9764ARZ
DA CONVERTER, 14BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD9754ARZRL
14-Bit, 100 MSPS+ TxDAC® D/A Converter

Descriptions

Descriptions of Texas Instruments DAC904U provided by its distributors.

14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 14-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 14-Bit, 165MSPS SpeedPlus DAC
2.7V~5.5V 200MS/s 14bit 1 14 Parallel 2.7V~5.5V Current Source SOIC-28 SMD mount 2.65mm(height)
14-Bit 200MSPS DAC, 1-Ch, Parallel, SOIC
DAC 1-CH Segment 14-bit 28-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC904U.