Analog Devices AD7244JR

LC2MOS Dual, Complete, 12-Bit/14-Bit Serial DACs | IC DAC 14BIT V-OUT 28SOIC
$ 32.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7244JR.

Analog Devices

Datasheet13 pages11 years ago

Augswan

iiiC

Inventory History

3 month trend:
-1.78%

CAD Models

Download Analog Devices AD7244JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.67
$ 83.27
$ 83.27
Stock
136,534
141,850
141,850
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Settling Time
2 µs
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7244JRZ
Analog Devices 14-bit DAC, Dual Channel, Serial Interface, 28-Pin, Bipolar Output, 250ksps
Analog DevicesAD7244JRZ-REEL
12-/14-Bit DAC, 3 V Buried Zener Reference, DAC
Texas InstrumentsDAC7545JU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Analog DevicesAD7538JRZ-REEL
IC DAC 14BIT A-OUT 24SOIC / 14 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesMX7547KCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7537LCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7244JR provided by its distributors.

LC2MOS Dual, Complete, 12-Bit/14-Bit Serial DACs | IC DAC 14BIT V-OUT 28SOIC
DAC 2-CH R-2R 14-Bit 28-Pin SOIC W
The AD7242/AD7244 is a fast, complete, dual 12-bit/14-bit voltage output D/A converter. It consists of a 12-bit/14-bit DAC, 3 V buried Zener reference, DAC output amplifiers and high speed serial interface logic. Interfacing to both DACs is serial, minimizing pin count and allowing a small package size. Standard control signals allow interfacing to most DSP processors and microcontrollers. Asynchronous control of DAC updating for both DACs is made possible with a separate LDAC input for each DAC. The AD7242/AD7244 operates from ±5 V power supplies, providing an analog output range of ±3 V. A REF OUT/REF IN function allows the DACs to be driven from the on-chip 3 V reference or from an external reference source. The AD7242/AD7244 is fabricated in Linear Compatible CMOS (LC2MOS), an advanced mixed technology process that combines precision bipolar circuits with low power CMOS logic. Both parts are available in a 24-pin, 0.3-inch wide, plastic or hermetic dual-in-line package (DIP) and in a 28-pin, plastic small outline (SOIC) package. The AD7242 and AD7244 are available in the same pinout to allow easy upgrade from 12-bit to 14-bit performance.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated