Analog Devices AD1859JR

IC SERIAL INPUT LOADING, 18-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter
$ 8.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1859JR.

DigiKey

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1859JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.87
$ 7.62
Stock
273,165
136,464
Authorized Distributors
1
1
Case/Package
SOIC
SOIC W
Number of Pins
28
28
Number of Bits
18
18
Sampling Rate
-
-
Polarity
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesAD9754AR
14-Bit, 125 MSPS High Performance TxDAC D/A Converter | IC DAC 14BIT A-OUT 28SOIC
Analog DevicesAD9764AR
Current Source 2.7V~5.5V 125MS/s 14bit 1-Ch 14-Bit Parallel 2.7V~5.5V SOIC-28 SMD 2.65mm H
Analog DevicesAD9764ARRL
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsPCM69AU
PCM digital power supply,Analog power supply 18bit 2 SOIC-20 SMD mount 1.81mm(height)
Texas InstrumentsDAC900U
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC900U/1K
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD1859JR provided by its distributors.

IC SERIAL INPUT LOADING, 18-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter
Special Purpose Data Converter 18Bits 2 CH DAC, Audio DSP, I²S, SPI 28-SOIC Tube
DAC 2-CH Delta-Sigma 18-bit 28-Pin SOIC W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated