Analog Devices AD1865R

IC DUAL, SERIAL INPUT LOADING, 18-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter
$ 20.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1865R.

DigiKey

Datasheet12 pages27 years ago

Inventory History

3 month trend:
-0.64%

CAD Models

Download Analog Devices AD1865R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.35
$ 24.42
$ 24.42
Stock
182,352
166,260
166,260
Authorized Distributors
1
1
1
Case/Package
SOIC W
-
-
Number of Pins
28
-
-
Number of Bits
18
18
18
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD1859JR-REEL
18bit 2 18 Serial(SPI) Delta-Sigma SOIC-28 SMD mount
Analog DevicesAD9754ARRL
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 14-BIT DAC PDSO28
Analog DevicesAD9744ARRL
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 14-BIT DAC PDSO28
Analog DevicesMX7538JCWG+
DAC, 14bit, 1 Ch, Parallel, 11.4V~15.75V, R-2R, SOIC-24, SMD, 15.6mm L × 2.35mm H
Analog DevicesMX7538JCWG+T
DAC 1-CH R-2R 14-bit 24-Pin SOIC W T/R
Analog DevicesMX7534JCWP+
PARALLEL 8 BITS INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDSO20

Descriptions

Descriptions of Analog Devices AD1865R provided by its distributors.

IC DUAL, SERIAL INPUT LOADING, 18-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter
Complete Dual 18-Bit 16 x Fs Audio DAC / DAC 2-CH R-2R 18-bit 28-Pin SOIC W
110dB 18bit Serial(5-Wire) R-2R SOIC-28 SMD mount 2.35mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated