Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9744ARZ

Digital to Analog Converter 1 Channel 14-Bit 28-Pin SOIC W
$ 23.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9744ARZ.

HQonline

Datasheet32 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-53.33%

CAD Models

Download Analog Devices AD9744ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.816
$ 23.787
Stock
254,874
144,769
Authorized Distributors
6
4
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
210 Msps
210 Msps
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9744ARZ.

Related Parts

Analog DevicesAD9744AR
IC DAC 14BIT 210MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9742ARZ
12-Bit, 210 MSPS TxDAC Digital-to-Analog Converter | IC DAC 12BIT A-OUT 28SOIC
Analog DevicesAD9742ARZRL
IC DAC 12BIT A-OUT 28SOIC / 12-Bit, 210 MSPS TxDAC Digital-to-Analog Converter
Texas InstrumentsDAC904U/1K
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U/1K
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD9744ARZ provided by its distributors.

Digital to Analog Converter 1 Channel 14-Bit 28-Pin SOIC W
14-Bit, 210 MSPS TxDAC® D/A Converter
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source AD9744 digital to analog converter 1.25V 11ns (Typ) 210Msps 5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9744ARZ .
  • AD9744ARZ.