Texas Instruments DAC712U

16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC712U.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

element14 APAC

DigiKey

CAD Models

Download Texas Instruments DAC712U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsDAC715U
DAC, ±11.4V, 16.5V, 100kS/s, 16-bit, 1-Ch, 16-Parallel R-2R, SOIC-28, SMD, 2.35mm H
Texas InstrumentsDAC712UK
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70
Texas InstrumentsDAC712UL
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70
Analog DevicesAD7248ABRZ
IC DAC 12BIT V-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7248AARZ
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesAD7248AARZ-REEL
±10.816.5 12bit 1 12 Parallel 10.8V~16.5V R-2R SOIC-20 SMD mount,glue mount 2.35mm(height)

Descriptions

Descriptions of Texas Instruments DAC712U provided by its distributors.

16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85
DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube / IC 16BIT PARALLEL PRT D/A 28SOIC
16Bit Dac Parallel I/P, Smd, Soic28; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Data Interface:Parallel; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Soic; No. Of Pins:28Pins; Input Channel Type:Parallel; Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC712U
16BIT DAC PARALLEL I/P, SMD, SOIC28; Resolution, Bits:16bit; Time, Settling:4µs; Sample Rate:0.1MSPS; No. of DACs:1; Interface Type:Parallel; Output Type:Voltage; Voltage, Supply Min:11.4V; Voltage, Supply Max:16.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; A/D, D/A Features:CMOS, Double-Buffered, Internal Reference, Latches, Voltage O/P; Base Number:712; IC Generic Number:712; Linearity Error:4%; Linearity Error, ADC/DAC +:4LSB; Linearity Error, ADC/DAC -:4LSB; Logic Function Number:712; No. of Bits:16; No. of Channels:1; Packaging Type:Peel Pack; Power, Ptot:600W; Time, Conversion:4µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC712U .
  • DAC712U.