Analog Devices 5962-8770103RA

D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20
$ 120.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8770103RA.

Arrow Electronics

Datasheet8 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices 5962-8770103RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 120.77
$ 29.615
$ 29.615
Stock
105,675
137,024
137,024
Authorized Distributors
2
5
5
Case/Package
CDIP
N
N
Number of Pins
20
20
20
Number of Bits
-
8
8
Sampling Rate
5.6 Msps
5.6 Msps
5.6 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7528BQ
CMOS Dual 8-Bit Buffered Multiplying DAC
Analog DevicesAD7528CQ
CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20
Analog DevicesAD7528TQ
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC CDIP20
Analog Devices5962-8967101LA
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
Analog DevicesDAC8221AW/883C
CDIP DAC8221 e0 Parallel digital to analog converter 10V 450ns 2.22Msps 0.5LSB
Analog DevicesAD567KD
PARALLEL WORD INPUT LOADING 0.4 us SETTLING TIME 12-BIT DAC CDIP28
Analog DevicesAD567JD
PARALLEL WORD INPUT LOADING 0.4 us SETTLING TIME 12-BIT DAC CDIP28
Analog DevicesMX7528BQ
DUAL PARALLEL 8 BITS INPUT LOADING 8-BIT DAC CDIP20

Descriptions

Descriptions of Analog Devices 5962-8770103RA provided by its distributors.

D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20
Through Hole DUAL MIL-STD-883 Not Qualified Digital to Analog Converter -55C 0.5LSB 400ns 15V
400ns Parallel 5V~15V 8Bit DIP-20 Digital To Analog Converters (DACs) ROHS
The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-pin DIP's and in 20-terminal surface mount packages. Seperate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528's load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors, including 6800, 8080, 8085, Z80. The device operates from a +5V to +15V power supply, dissipating only 20mW of power. Both DAC's offer excellent four quadrant multiplication characteristics with a seperate reference input and feedback resistor for each DAC. APPLICATIONS Digital Control of: Gain/Attenuation Filter Parameters Stereo Audio Circuits X-Y Graphics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628770103RA