Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528LNZ

5V~15V 5.6MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
$ 28.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528LNZ.

Upverter

Datasheet8 pages28 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7528LNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.82
$ 14.58
$ 14.58
Stock
149,031
156,656
156,656
Authorized Distributors
5
1
1
Case/Package
N
-
-
Number of Pins
20
-
-
Number of Bits
8
8
8
Sampling Rate
5.6 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7528KN
CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20
Analog DevicesAD7528JNZ
CMOS Dual 8-Bit Buffered Multiplying DAC
Texas InstrumentsTLC7528CN
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP 0 to 70
Texas InstrumentsTLC7528IN
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 4.57mm(height)
Analog DevicesAD7528JN
CMOS DUAL 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20
Texas InstrumentsTLC7628CN
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD7528LNZ provided by its distributors.

5V~15V 5.6MS/s 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube
20-DIP (0.300 7.62mm) Current - Unbuffered R-2R AD7528 digital to analog converter 10V 400ns 5.6Msps 0.5LSB
IC DAC 8BIT DUAL MULTIPLY 20-DIP
DAC, 1 FUNC, PARALLEL, 8 BITS IN
DAC, DUAL, 8BIT, 5.6MSPS, DIP-20; Resolution (Bits):8bit; Sampling Rate:5.6MSPS; Input Channel Type:-; Supply Voltage Range:5V to 15V; ADC / DAC Case Style:DIP; No. of Pins:20Pins; Data Interface:Parallel; Product Range:AD7528 SeriesRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7528LNZ.