Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD567JD

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, CDIP28
$ 132.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD567JD.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices AD567JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 132.566
$ 203.63
$ 203.63
Stock
180,140
130,483
130,483
Authorized Distributors
6
4
4
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD667AD
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Analog DevicesAD567KD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, CDIP28
Analog DevicesAD667BD
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP28

Descriptions

Descriptions of Analog Devices AD567JD provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.4us Settling Time, CDIP28
Converter; Digital to Analog; 12 Bits; 28; 0 to VDC; -55 degC; 125 degC; 300
12-Bit Current Output, Microprocessor-Compatible DAC
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Digital To Analog Converter Dac, 12 Bit, Dip-28
±11.416.5 12bit 1 12 Parallel CMOS TTL R-2R CDIP-28 TH
Through Hole DUAL External Internal Non-RoHS Compliant Digital to Analog Converter 0C~70C 0A 5.08mm 0.75LSB
D/A CONVERTER, 1 FUNC, PARALLEL,
IC MICROMONITOR 3.3V 10% 8-SOIC
HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD567 JD