Analog Devices DAC8221AW/883C

CDIP DAC8221 e0 Parallel digital to analog converter 10V 450ns 2.22Msps 0.5LSB
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8221AW/883C.

Upverter

Datasheet16 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8221AW/883C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.9
$ 80.9
Stock
55,114
97,817
97,817
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
-
12
12
Sampling Rate
2.22 Msps
2.22 Msps
2.22 Msps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices5962-8967101LA
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
Analog DevicesAD7247BQ
IC,D/A CONVERTER,DUAL,12-BIT,BICMOS,DIP,24PIN
Analog DevicesAD7547BQ
DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices DAC8221AW/883C provided by its distributors.

CDIP DAC8221 e0 Parallel digital to analog converter 10V 450ns 2.22Msps 0.5LSB
Dual 12-Bit Buffered Multiplying CMOS D/A Converter
DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8221AW-883C
  • DAC8221AW883C