Analog Devices MX7528BQ

Dual Parallel 8 Bits Input Loading 8-BIT Dac CDIP20
$ 6.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7528BQ.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.6
$ 3.9
$ 3.9
Stock
80,518
93,342
93,342
Authorized Distributors
1
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
20
20
Number of Bits
-
8
8
Settling Time
400 ns
400 ns
400 ns
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Descriptions

Descriptions of Analog Devices MX7528BQ provided by its distributors.

DUAL PARALLEL 8 BITS INPUT LOADING 8-BIT DAC CDIP20
Digital to Analog Converter 2-CH R-2R 8-Bit 20-Pin CERDIP Tube
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated