Analog Devices 5962-8967101LA

Dual 12-Bit Buffered Multiplying CMOS D/A Converter
$ 205.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8967101LA.

Analog Devices

Datasheet16 pages30 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices 5962-8967101LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 205.69
$ 80.9
$ 80.9
Stock
65,424
97,817
97,817
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
-
12
12
Sampling Rate
-
2.22 Msps
2.22 Msps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesDAC8221AW/883C
CDIP DAC8221 e0 Parallel digital to analog converter 10V 450ns 2.22Msps 0.5LSB
Analog DevicesAD7247BQ
IC,D/A CONVERTER,DUAL,12-BIT,BICMOS,DIP,24PIN
Analog DevicesAD7547BQ
DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices 5962-8967101LA provided by its distributors.

Dual 12-Bit Buffered Multiplying CMOS D/A Converter
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.45us Settling Time
DAC 2-CH R-2R 12-bit 24-Pin CDIP Tube
24-CDIP (0.300 7.62mm) Current - Unbuffered R-2R DAC8221 digital to analog converter 15V 1mus 0.5LSB 5.08mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628967101LA