Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528CQ

IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
$ 66.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528CQ.

Upverter

Datasheet8 pages28 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7528CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.872
$ 8.29
$ 8.29
Stock
152,165
114,071
114,071
Authorized Distributors
6
1
1
Case/Package
Q
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
5.6 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7528BQ
IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
Analog DevicesAD7528TQ
IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
Analog DevicesAD7528SQ
IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP

Descriptions

Descriptions of Analog Devices AD7528CQ provided by its distributors.

IC DAC 8BIT A-OUT 20CDIP 8 Bit Digital to Analog Converter 2 20-CERDIP
CMOS Dual 8-Bit Buffered Multiplying DAC
5V~15V 5.6MS/s 8bit 2 8 Parallel 5V~15V R-2R CERDIP-20 TH 3.56mm H
DAC 2-CH R-2R 8-bit 20-Pin CDIP Tube
ICD/A CONVERTERDUAL8-BITCMOSDIP20PIN
IC MCU 16BIT 192KB FLSH 100LFQFP
DAC, 1 FUNC, PARALLEL, 8 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated