
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL5030-331MEC | 3,168 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| DigiKey Marketplace | 2457-XAL5030-331MEC-ND | 1,267 | 1 | Strip | ||||||||
| Mouser | 994-XAL5030-331MEC | 859 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XAL5030-331MEC | 25,051 | 26 | 21h | ||||||||
| UnikeyIC | XAL5030-331MEC | 400 | 100 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Coilcraft XAL5030-331MEC.
Download Coilcraft XAL5030-331MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Coilcraft XAL5030-331MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL5030-331MEC.