Coilcraft XAL6030-331MEB

Ferrite Bead, 1MHz-89MHz, 30A, 330nH, 2.53mΩ ±20%, SMD, 6.76mm × 6.56mm × 6.56mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL6030-331MEB.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XAL6030-331MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.245
Stock
1,808
103,621
Authorized Distributors
0
1
Inductance
330 nH
330 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.53 mΩ
2.53 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
Wurth Elektronik744373560033
100KHz 95MHz 39A 16A 330nH 2.57mΩ ±20% 8030 standard mounting,SMD mount 9.2mm*8.5mm*3mm
Wurth Elektronik744373580033
100KHz 96MHz 50A 18.5A 330nH 2.15mΩ ±20% 8040 standard mounting,SMD mount 9.2mm*8.5mm*4mm
Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft XAL6030-331MEB provided by its distributors.

Ferrite Bead, 1MHz-89MHz, 30A, 330nH, 2.53mΩ ±20%, SMD, 6.76mm × 6.56mm × 6.56mm
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2625
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAL6030-331-MEB